ZMOTIONL100ZCOG

ZiLOG
692-ZMOTIONL100ZCOG
ZMOTIONL100ZCOG

Mfr.:

Description:
Development Boards & Kits - Other Processors Zmotion Dev Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ZMOTION
Development Kits
eZ8
Z8FS040
Brand: ZiLOG
Data Bus Width: 16 bit
Interface Type: RS-232
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
USHTS:
9030820000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.