4LS10k-5CIA

ams OSRAM
985-4LS10K-5CIA
4LS10k-5CIA

Mfr.:

Description:
Image Sensors AREA SENSORS, MCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,22,970.58 ₹2,45,941.16

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
RoHS:  
Monochrome, Color
10 kilopixels
5.6 um x 5.6 um
Tray
Brand: ams OSRAM
Product Type: Image Sensors
Series: 4LS
Factory Pack Quantity: 2
Subcategory: Sensors
Part # Aliases: 508080005 Q65114A3382
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529909800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4LS High-Speed Line Scan Image Sensors

ams OSRAM 4LS High-Speed Line Scan Image Sensors are optimized for applications requiring fast line rates at high resolutions for outstanding image quality. The 4LS sensors are available in 5k, 10k, and 15k resolutions. The ams OSRAM 4LS High-speed line scan image sensors feature a low noise pixel with true CDS and global shutter, allowing fully pipelined readout and integration. These sensors also feature configurable output bandwidth and high speed up to 119 kLines/s x 4 lines at full resolution. The ams OSRAM 4LS High-speed line scan image sensors can be used in applications such as high-end web inspection, food sorting, and print inspection.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.