AS3953A-BDFM

985-AS3953A-BDFM
AS3953A-BDFM

Mfr.:

Description:
NFC/RFID Tags & Transponders Hi-Speed Passive Tag NFiC Interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 kbit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
MLPD-10
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Function: Designed to create a fast data link between an ISO 14443A reader device (PCD) and a microcontroller
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Series: AS3953A
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 190950011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ABC S DUE TO PART IS EOL WITH LTB DATE OF 6/30/21
Please contact a Mouser Technical Sales Representative for
further information.
5-0521-3

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMS OSRAM