AS5047U-HTSM

ams OSRAM
985-AS5047U-HTSM
AS5047U-HTSM

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTATIVE MOTOR CONTROL ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,658

Stock:
1,658 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,036.16 ₹1,036.16
₹873.10 ₹4,365.50
₹811.60 ₹8,116.00
₹737.05 ₹18,426.25
₹684.87 ₹34,243.50
₹652.26 ₹65,226.00
₹636.42 ₹1,59,105.00
Full Reel (Order in multiples of 500)
₹527.40 ₹2,63,700.00
₹507.83 ₹5,07,830.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM, SPI
16 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
Angle
Hall Effect
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5047U
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 505580015 Q65114A1195
Unit Weight: 3.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5047U Rotary Position Sensor

ams OSRAM AS5047U Rotary Position Sensor is a Hall-effect magnetic sensor using CMOS technology. The Hall sensors convert the magnetic field component perpendicular to the surface of the chip into voltage. The AS5047U Sensor is designed to offer fast absolute angle measurement over a full 360° range. The 14-bit on-axis magnetic rotary position sensor features integrated Dynamic Angle Error Compensation (DAEC™) with almost zero latency at a higher rotational speed. For increased signal quality at lower rotational speed, the Dynamic Filter System (DFS™) reduces transition noise. The robust design of the AS5047U Sensor suppresses the influence of any homogenous external stray magnetic field. A standard four-wire SPI serial interface with Cyclic Redundancy Check (CRC) protection allows a host microcontroller to read 14-bit absolute angle position data and programs non-volatile settings without a dedicated programmer.