AS5116A-HSOT

ams OSRAM
985-AS5116A-HSOT
AS5116A-HSOT

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTATIVE MOTOR CONTROL ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹546.97 ₹13,67,425.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog
17 mA
3 V
5.5 V
+ 150 C
- 40 C
SOIC-8
SMD/SMT
Angle
Hall Effect
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Series: AS5116
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 512160020 Q65114A1318
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS5116 AEC-Q100 On-Axis Magnetic Position Sensors

ams OSRAM AS5116 AEC-Q100 On-Axis Magnetic Position Sensors are contactless sensors for accurate angular measurement over a full mechanical turn of 360°. These sensors feature a robust architecture based on Hall sensor technology that measures the orthogonal component of the flux density (Bz) over a full-turn rotation. The AS5116 magnetic position sensors use a simple two-pole magnet rotating over the center of the package to measure the angle. These magnets can be placed above or below the device and the absolute angle measurement provides an instant indication of the magnet's angular position. The angle information is provided by means of buffered differential sine and cosine voltages. These sensors offer high reliability, durability, low output noise, and high precision analog output.