AS5132-SS_EK_DB

ams OSRAM
985-AS5132DB
AS5132-SS_EK_DB

Mfr.:

Description:
Magnetic Sensor Development Tools 8.5 Bit Rotary Pos Demo Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,916.57 ₹7,916.57

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Magnetic Position Sensor
AS5132
9 V
Bulk
Brand: ams OSRAM
Interface Type: USB
Product Type: Magnetic Sensor Development Tools
Series: AS5132 DB
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600353 Q65114A1382
Unit Weight: 218.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5132 High-Speed Magnetic Rotary Encoder IC

ams OSRAM AS5132 High-Speed Magnetic Rotary Encoder IC is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front-end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required.