AS5147-HTSM

ams OSRAM
985-AS5147-HTSM
AS5147-HTSM

Mfr.:

Description:
Board Mount Motion & Position Sensors 14-Bit Magnetic Snsr 11-Bit ABI Program

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 664

Stock:
664 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹651.33 ₹651.33
₹587.97 ₹2,939.85
₹563.74 ₹5,637.40
₹534.85 ₹13,371.25
₹516.22 ₹25,811.00
₹497.58 ₹49,758.00
Full Reel (Order in multiples of 500)
₹461.24 ₹2,30,620.00
₹440.74 ₹4,40,740.00
₹403.47 ₹10,08,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
PWM, SPI, Quadrature
15 mA
3 V, 4.5 V
3.6 V, 5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
AEC-Q100
Angle
Magnetic
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5147
Factory Pack Quantity: 500
Subcategory: Sensors
Tradename: DAEC
Part # Aliases: 193570007 Q65114A0889
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.