AS5147P-HTSM

ams OSRAM
985-AS5147P-HTSM
AS5147P-HTSM

Mfr.:

Description:
Board Mount Motion & Position Sensors TSSOP14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,497

Stock:
3,497 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹752.89 ₹752.89
₹696.05 ₹3,480.25
₹653.19 ₹6,531.90
₹621.51 ₹15,537.75
₹596.35 ₹29,817.50
₹591.69 ₹59,169.00
Full Reel (Order in multiples of 500)
₹544.17 ₹2,72,085.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
PWM, SPI, Quadrature
15 mA
3 V, 4.5 V
3.6 V, 5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
AEC-Q100
Angle
Magnetic
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5147P
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 500430007 Q65114A1004
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.