AS5215OM-HMFP

ams OSRAM
985-AS5215OM-HMFP
AS5215OM-HMFP

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTATIVE MOTOR CONTROL ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹692.67 ₹27,70,680.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Voltage
28 mA
4.5 V
5.5 V
+ 150 C
- 40 C
MLF-32
SMD/SMT
AEC-Q100
Angle
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Series: AS5215
Factory Pack Quantity: 4000
Subcategory: Sensors
Part # Aliases: 180850040 Q65114A0657
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99