AS5247-HMFM

ams OSRAM
985-AS5247-HMFM
AS5247-HMFM

Mfr.:

Description:
Board Mount Motion & Position Sensors MLF40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,484.36 ₹1,484.36
₹1,392.11 ₹6,960.55
₹1,302.66 ₹13,026.60
₹1,243.95 ₹31,098.75
₹1,225.32 ₹61,266.00
Full Reel (Order in multiples of 1000)
₹1,019.39 ₹10,19,390.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM
15 mA
3 V, 4.5 V
3.6 V, 5.5 V
+ 150 C
- 40 C
MLF-40
SMD/SMT
AEC-Q100
Angle
Magnetic
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5247
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 193570023 Q65114A0893
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99