AS5510-DSOT

ams OSRAM
985-AS5510-DSOT
AS5510-DSOT

Mfr.:

Description:
Board Mount Motion & Position Sensors 10-bit LIN POS Snsr 10-Bit Res 2-Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,638

Stock:
1,638 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹171.45 ₹171.45
₹115.54 ₹1,155.40
₹96.91 ₹9,691.00
₹95.98 ₹47,990.00
Full Reel (Order in multiples of 2500)
₹86.94 ₹2,17,350.00
₹84.98 ₹4,24,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹136.04
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
I2C
3.5 mA
2.5 V
3.6 V
+ 85 C
- 30 C
SOIC-8
SMD/SMT
Linear Position
Hall Effect
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 10 bit
Series: AS5510
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 184550020 Q65114A0693
Unit Weight: 6.489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99