AS5510-DWLM

ams OSRAM
985-AS5510-DWLM
AS5510-DWLM

Mfr.:

Description:
Board Mount Motion & Position Sensors 10-Bit Lin Sensor 2-pole Magnet 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,315

Stock:
6,315 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹125.79 ₹125.79
₹116.48 ₹582.40
₹99.70 ₹997.00
₹95.04 ₹4,752.00
₹88.24 ₹8,824.00
₹80.88 ₹40,440.00
Full Reel (Order in multiples of 1000)
₹73.52 ₹73,520.00
₹70.26 ₹1,40,520.00
₹68.39 ₹3,41,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹146.29
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
I2C
3.5 mA
2.5 V
3.6 V
+ 85 C
- 30 C
WLCSP-6
SMD/SMT
Linear Position
Hall Effect
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Product Type: Board Mount Motion & Position Sensors
Resolution: 10 bit
Series: AS5510
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 184550026 Q65114A0696
Unit Weight: 136.081 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5510 Linear Hall Sensors

ams OSRAM AS5510 Linear Hall Sensors feature 10-bit resolution and a simple configuration over an I2C interface. These easy-to-use sensors measure the absolute position of lateral movement of a simple two-pole magnet. The AS5510 series operates in a wide magnetic range and offers high reliability and durability, along with a power-down option when not in use. ams OSRAM AS5510 Linear Hall Sensors are available in a small form factor with WLCSP and SOIC8 packages. Applications include position sensing, servo drive feedback, camera lens control, and closed-loop position control.