AS5510-SO_EK_AB

985-AS5510-SO_EK_AB
AS5510-SO_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools AS5510 SOIC8 Adapterboard

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Adapter Boards
Magnetic Position Sensor
AS5510
3 V
Bulk
Brand: ams OSRAM
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Magnetic Sensor Development Tools
Series: AS5510
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600775
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030908961
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.