AS5600-ASOM

ams OSRAM
985-AS5600-ASOM
AS5600-ASOM

Mfr.:

Description:
Board Mount Motion & Position Sensors AS5600 Magnetic Sensor 12-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,948

Stock:
1,948
Can Dispatch Immediately
On Order:
6,500
Expected 13-07-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹320.54 ₹320.54
₹297.24 ₹1,486.20
₹235.75 ₹2,357.50
₹212.45 ₹10,622.50
₹191.02 ₹19,102.00
Full Reel (Order in multiples of 500)
₹157.47 ₹78,735.00
₹143.50 ₹7,17,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog
6.5 mA
4.5 V
5.5 V
+ 125 C
- 40 C
SOIC-8
SMD/SMT
Position
Magnetic
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5600
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 191240012 Q65114A0811
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5600 Rotary Magnetic Position Sensor

ams OSRAM AS5600 Rotary Magnetic Position Sensor is an easy-to-program magnetic sensor with a high-resolution 12-bit analog or PWM output. The AS5600 Sensor measures the absolute angle of a diametrically magnetized on-axis magnet using a contactless system. The AS5600's robust design eliminates the influence of any homogenous external stray magnetic fields developed specifically for contactless potentiometer applications. These AS5600's industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5600 Sensor offers a default output range of 0° to 360°.