AS6221-AWLT-L

ams OSRAM
985-AS6221-AWLT-L
AS6221-AWLT-L

Mfr.:

Description:
Board Mount Temperature Sensors TEMPERATURE SENSORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,396

Stock:
6,396 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹85.45 ₹427.25
₹79.48 ₹794.80
₹67.00 ₹3,350.00
₹62.24 ₹6,224.00
₹52.55 ₹26,275.00
₹49.57 ₹49,570.00
₹46.68 ₹93,360.00
₹45.10 ₹2,25,500.00
Full Reel (Order in multiples of 12000)
₹45.10 ₹5,41,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹121.13
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.09 C
- 40 C
+ 125 C
WLCSP-6
I2C
1.71 V
3.6 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: ams OSRAM
Operating Supply Current: 6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AS6221
Factory Pack Quantity: 12000
Subcategory: Sensors
Part # Aliases: 505430041 Q65114A1150
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS6221 & AS6221T Digital Temperature Sensors

ams OSRAM AS6221 and AS6221T Digital Temperature Sensors consist of a Si bandgap temperature sensor, an ADC and a digital signal processor. These digital temperature sensors communicate via a 2-wire digital bus with other devices. The sensors are designed for use in applications requiring high measurement accuracy, including skin temperature. The AS6221 and AS6221T Sensors can also be used to replace PTC resistors and are ideally suited for mobile/battery-powered applications thanks to the high-temperature accuracy and ultra-low power consumption.