AS7058A-BWLT

ams OSRAM
985-AS7058A-BWLT
AS7058A-BWLT

Mfr.:

Description:
Analog Front End - AFE AS7058 AFE introduces body impedance measurement feature, enabling wearable devices to measure body composition

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹251.59 ₹25,15,900.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Analog Front End - AFE
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
AS7058
20 bit
3 Channel
1.98 V
1.08 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-42
Reel
Analogue Supply Voltage: 1.7 V to 1.98 V
Brand: ams OSRAM
Digital Supply Voltage: 1.7 V to 1.98 V
Input Voltage: 1.08 V to 1.98 V
Product: Vital Signs Monitoring AFE
Product Type: Analog Front End - AFE
Factory Pack Quantity: 10000
Subcategory: Data Converter ICs
Part # Aliases: Q65113A6626
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS7058 Integrated Analog Front Ends

ams OSRAM AS7058 Integrated Analog Front Ends (AFEs) are multi-vital sign monitoring devices that provide a complete photoplethysmogram (PPG), electrocardiogram (ECG), body impedance (BioZ), and electrodermal activity (EDA). PPG measures the pulse rate or blood oxygen by sampling light modulated by the blood vessels that expand and contract as blood pulses. The ECG is the reference for any measurement of the biopotential generated by the heart. With EDA, it is possible to measure the skin’s water content, and with BioZ, body composition with an electrical system.