AS7341-DLGT

ams OSRAM
985-AS7341-DLGT
AS7341-DLGT

Mfr.:

Description:
Ambient Light Sensors AS7341-DLGT OLGA8 LF T&RDP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 747

Stock:
747 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 747 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹655.99 ₹655.99
₹573.99 ₹5,739.90
₹555.35 ₹55,535.00
₹520.88 ₹2,60,440.00
₹516.22 ₹5,16,220.00
₹511.56 ₹12,78,900.00
Full Reel (Order in multiples of 5000)
₹471.49 ₹23,57,450.00
25,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Color Sensors
OLGA-8
SMD/SMT
350 nm to 1000 nm
1.7 V to 2 V
- 30 C
+ 70 C
AS7341
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Multi Spectral Sensor
Part # Aliases: 505670005 Q65114A1199
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
USHTS:
8541499500
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS7341 11-Channel Spectral Sensor Evaluation Kit

ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit is a platform to evaluate the ams OSRAM AS7341 11-channel spectral sensor. The kit includes the AS7341 Software GUI that runs on a Windows computer. The EVAL KIT realizes basic functions to get the sensor's ADC counts based on alternative setups. The kit provides special operations to demonstrate application-specific tasks. These tasks include Ambient Light Sensing, Flicker measurement, and Reflection mode. Some of these functions need a hardware adaptation (e.g., LED on board for reflection) or a mechanical interface which must be ordered separately.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.