AS7343L-DLGT

ams OSRAM
985-AS7343L-DLGT
AS7343L-DLGT

Mfr.:

Description:
Ambient Light Sensors LIGHT SENSOR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹433.03 ₹21,65,150.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Color Sensors
OLGA-8
SMD/SMT
405 nm to 855 nm
1.8 V
- 30 C
+ 85 C
AS7343L
Reel
Brand: ams OSRAM
Fall Time: 300 ns
Half Intensity Angle Degrees: 40 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Multi Spectral Sensor
Part # Aliases: 512120025 Q65114A2941
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS7343L 13-Channel Multi-Spectral Sensor

ams OSRAM AS7343L 13-Channel Multi-Spectral Sensor is designed for spectral identification of lateral flow particle markers and is ideal for laboratory applications. This highly versatile sensor is also optimized for reflective, transmissive, and emissive measurements, including lateral flow test applications, fluid or reagent analysis, color matching, and spectral identification in the visible range. The AS7343L offers 13 individual channels covering a 380nm to 1000nm spectral range, with 11 channels centered in the visible spectrum (VIS), plus one near-infrared (NIR) channel and a clear channel. The sensor from ams OSRAM integrates high-precision optical filters onto standard CMOS silicon through deposited interference filter technology. A built-in aperture controls the light entering the sensor array to increase accuracy, and a programmable digital GPIO and LED driver facilitates light source and trigger/sync control.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.