AS8223-AMFP

985-AS8223-AMFP
AS8223-AMFP

Mfr.:

Description:
Interface - Specialised

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FlexRay Active StarTransceiver
5.25 V
4.75 V
50 mA
- 40 C
+ 125 C
SMD/SMT
MLF-44
Brand: ams OSRAM
Interface Type: Serial, 2-Wire
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMS OSRAM