AS8506-BQFP

985-AS8506-BQFP
AS8506-BQFP

Mfr.:

Description:
Battery Management Battery Cell Monitor and Cell Balancer IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Charge Management
Lithium-ion
4.75 V to 5.25 V
50 mA
6 V to 32 V
MLF-14
SMD/SMT
AS8506
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6 mA
Pd - Power Dissipation: 1 W
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 189520019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMS OSRAM