AS8510-ASSP

Infineon Technologies
985-AS8510-ASSP
AS8510-ASSP

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Data Acquisition Front-end IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AS8510
SMD/SMT
SSOP-20
Data Acquisition Device
Data Acquisition Front-End IC
16 bit
2 Channel
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Sigma Delta
Brand: Infineon Technologies
Interface Type: SPI
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 50 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.2 V
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Part # Aliases: 183200016 Q65114A0683
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,978

Stock:
1,978 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1978 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹1,020.37 ₹1,020.37
₹796.80 ₹7,968.00
₹741.39 ₹18,534.75
₹680.24 ₹68,024.00
₹651.58 ₹1,62,895.00
₹633.43 ₹3,16,715.00
₹620.05 ₹6,20,050.00
Full Reel (Order in multiples of 2000)
₹552.22 ₹11,04,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,020.37
Min:
1

Similar Product

Infineon Technologies AS8510-ASSM
Infineon Technologies
Data Acquisition ADCs/DACs - Specialised 2Ch Data Acquisition 16 Bit Dual 100uOhm