AS8512-ZSSP

ams OSRAM
985-AS8512-ZSSP
AS8512-ZSSP

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹150.02 ₹3,00,040.00
₹143.50 ₹5,74,000.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AS8512
SMD/SMT
SSOP-20
Data Acquisition Device
Data Acquisition Front-End IC
16 bit
2 Channel
- 40 C
+ 105 C
Reel
Architecture: Sigma Delta
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: SPI
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.2 V
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Part # Aliases: Q65113A7217
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99