AS8579-ASSM

ams OSRAM
985-AS8579-ASSM
AS8579-ASSM

Mfr.:

Description:
Capacitive Touch Sensors CAPACITIVE SENSOR INTERFACES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹818.12 ₹818.12
₹756.62 ₹3,783.10
₹710.96 ₹7,109.60
₹676.49 ₹16,912.25
₹668.10 ₹33,405.00
Full Reel (Order in multiples of 500)
₹532.06 ₹2,66,030.00
₹522.74 ₹5,22,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
10 Channel
Digital, SPI
SSOP-24
8.2 mm x 5.3 mm x 1.86 mm
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: Touch Sensors
Series: AS8579
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 4.8 V
Termination Style: SMD/SMT
Part # Aliases: 510210009 Q65114A1245
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS8579 Sensor Interface

ams OSRAM AS8579 Sensor Interface detects the capacity change in different applications and measures the relative change of the impedance, dependent on the circuit. The sensor is used for human being detection and many other applications. The ams OSRAM AS8579 captures the current of a metal object and applies algorithms to determine the capacitive and resistive information (impedance). This information can be read via an SPI interface that can also be used for IC configuration.