BP 104 FASR

720-BP104FASR-Z
BP 104 FASR

Mfr.:

Description:
Photodiodes BP 104 FASR-Z

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIN Photodiodes
20 V
60 deg
- 40 C
+ 100 C
AEC-Q101
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Photocurrent: 34 uA
Product Type: Photodiodes
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65110A4263 BP 104 FASR Q65110A4263
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
85312001
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.