GW CSSRM3.PM-N5N8-XX58-1-700-R33

ams OSRAM
720-SSRM3PMN5N85817
GW CSSRM3.PM-N5N8-XX58-1-700-R33

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.43 ₹1,87,290.00
₹61.69 ₹3,70,140.00
₹60.94 ₹5,48,460.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
White LEDs
SMD/SMT
1212 (3030 metric)
White
2700 K
120 deg
700 mA
2 W
3 mm
3 mm
2.02 mm
- 40 C
+ 125 C
Square
GW CSSRM3.PM
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Part # Aliases: Q65113A8687
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® Square GW CSSRM3.EM High Power LEDs

ams OSRAM OSLON® Square GW CSSRM3.EM High Power LEDs are the fifth-generation, robust, and highly reliable LEDs with low thermal resistance. These LEDs feature a color temperature of 2700K to 5700K, a luminous flux of 301lm, and luminous efficacy of 153lm/E at 3000K, 85°C. The GW CSSRM3.EM high-power LEDs emit 120° typical radiation with 80 (min.) and 82 (typ.) Color Rendering Index (CRI). These LEDs are available in 3mm x 3mm x 2.02mm dimensions and an SMD/SMT ceramic mounting style with a silicone lens. Typical applications are downlights, high bay industrial, highway retail, horticulture lighting, human-centric lighting, mood lighting, stage lighting, street, tunnel, and outdoor lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® Square GW CSSRM3.PM High Power LEDs

ams OSLON® Square GW CSSRM3.PM High Power LEDs are long lifetime, compact, robust, and highly reliable LEDs with low thermal resistance. These LEDs feature a color temperature of 2200K to 6500K, a luminous flux of 375lm, and luminous efficacy of 182lm/E at 4000K, 85°C. The GM CSSRM3.EM high-power LEDs emit 120° typical radiation with a minimum 70 and typical 72 Color Rendering Index (CRI). These LEDs are available in 3mm x 3mm x 2.09mm dimensions and an SMD/SMT ceramic mounting style with a silicone lens. Typical applications are horticulture lighting, agriculture lighting, industrial lighting, and outdoor lighting.