GW QSLPS1.CM-K5LW-XX53-79-1-150-R18

ams OSRAM
720-S1CMK5LW53791150
GW QSLPS1.CM-K5LW-XX53-79-1-150-R18

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,01,707

Stock:
3,01,707 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹20.13 ₹201.30
₹14.16 ₹1,416.00
₹11.55 ₹5,775.00
₹9.88 ₹9,880.00
₹9.13 ₹22,825.00
₹8.57 ₹85,700.00
₹8.39 ₹2,09,750.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
1212 (3030 metric)
White
5000 K
140 lm
90
120 deg
150 mA
6.19 V
930 mW
3 mm
3 mm
0.6 mm
- 40 C
+ 100 C
Square
GW QSLPS1.CM
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 300000
Subcategory: LEDs
Tradename: OSCONIQ
Part # Aliases: Q65113A8624
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6V OSCONIQ® E 3030 White LEDs

ams OSRAM 6V OSCONIQ® E 3030 White LEDs are ideal for a wide range of general lighting applications, including indoor and outdoor fixtures such as area lighting, downlights, and low bays. The ams OSRAM 6V OSCONIQ® E 3030 competitive price, coupled with outstanding robustness and lifetime, makes it the obvious choice for lighting manufacturers.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.