KR DDLM32.23-GQHS-25-D1G2-100-R18

ams OSRAM
720-KR23GQHS25D1G2
KR DDLM32.23-GQHS-25-D1G2-100-R18

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,000
Expected 26-06-2026
8,000
Expected 06-07-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.07 ₹40.07
₹27.21 ₹272.10
₹19.38 ₹1,938.00
₹15.93 ₹7,965.00
₹14.72 ₹14,720.00
₹13.70 ₹27,400.00
₹12.02 ₹48,080.00
₹11.27 ₹1,35,240.00
₹11.00 ₹2,64,000.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
SMD/SMT
620 nm
100 mA
2.15 V
1.95 mm x 1.95 mm
Square
S2222 Gen 2
Brand: ams OSRAM
Height: 0.6 mm
Length: 2.25 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: SYNIOS
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.25 mm
Part # Aliases: Q65113A5717
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SYNIOS® S 2222 LEDs

ams OSRAM SYNIOS® S 2222 LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. These LEDs provide improved color variety in customer-specific lighting solutions for electronic devices using RGBW modules. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting. The ams OSRAM SYNIOS S 2222 LEDs provide an efficient and flexible platform for various low- and mid-power applications with injection currents ranging from 10mA to 200mA. These LEDs are offered in six colors, which can be combined.