KW CELMM2.TK-S2S8-4L16M1

ams OSRAM
720-KWCELMM2TK4L16M1
KW CELMM2.TK-S2S8-4L16M1

Mfr.:

Description:
White LEDs OSLON BOOST HM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6,819

Stock:
6,819 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.29 ₹146.29
₹83.77 ₹837.70
₹76.59 ₹7,659.00
Full Reel (Order in multiples of 4000)
₹76.59 ₹3,06,360.00
₹47.52 ₹3,80,160.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
White
140 cd
433 lm
120 deg
1.2 A
3.4 V
4.1 W
1.9 mm
1.5 mm
0.73 mm
- 40 C
+ 135 C
Colorless
0.73 mm x 0.73 mm
Square
Clear
KW CELMM2.TK
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSLON
Type: Low Power LEDs
Part # Aliases: Q65113A5393
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® Boost HM KW CELMM2.TK LEDs

Ams OSRAM OSLON® Boost HM KW CELMM2.TK LEDs employ the high current capability of the recent chip generation in a special package for good thermal behaviour. These Gen2 LEDs incorporate high luminance of up to 275cd/mm² and a high luminous flux in order to suit powerful light sources for ultra-slim headlamp designs. The KW CELMM2.TK LEDs offer a single-colour binning and 3-pad design with electrically isolated thermal pads to achieve superior thermal management. The OSLON® Boost HM shares the same footprint as the OSLON® Compact PL. This helps to reduce system costs by using the same PCB layouts for different applications. These AEC-Q102-qualified LEDs are suitable for dynamic forward lighting, static forward lighting, slim headlamp designs and high beam spots.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.