KW CELMM2.TK-S2S8-4L35M3

ams OSRAM
720-KWCELMM2TK4L35M3
KW CELMM2.TK-S2S8-4L35M3

Mfr.:

Description:
White LEDs OSLON BOOST HM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,833

Stock:
1,833 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.28 ₹121.28
₹85.80 ₹858.00
₹63.97 ₹6,397.00
₹54.26 ₹27,130.00
₹51.12 ₹51,120.00
₹50.31 ₹1,00,620.00
Full Reel (Order in multiples of 4000)
₹41.06 ₹1,64,240.00
₹40.25 ₹3,22,000.00
₹39.62 ₹9,50,880.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
140 cd
433 lm
120 deg
1.2 A
3.4 V
4.1 W
1.9 mm
1.5 mm
0.73 mm
- 40 C
+ 135 C
Colorless
0.73 mm x 0.73 mm
Square
Clear
KW CELMM2.TK
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSLON
Type: Low Power LEDs
Part # Aliases: Q65113A5398
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

OSLON® Boost HM KW CELMM2.TK LEDs

Ams OSRAM OSLON® Boost HM KW CELMM2.TK LEDs employ the high current capability of the recent chip generation in a special package for good thermal behaviour. These Gen2 LEDs incorporate high luminance of up to 275cd/mm² and a high luminous flux in order to suit powerful light sources for ultra-slim headlamp designs. The KW CELMM2.TK LEDs offer a single-colour binning and 3-pad design with electrically isolated thermal pads to achieve superior thermal management. The OSLON® Boost HM shares the same footprint as the OSLON® Compact PL. This helps to reduce system costs by using the same PCB layouts for different applications. These AEC-Q102-qualified LEDs are suitable for dynamic forward lighting, static forward lighting, slim headlamp designs and high beam spots.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.