LCW CQ7P.CC-KPKR-5U8X-1

720-LCWCQ7PKPKR5U8X
LCW CQ7P.CC-KPKR-5U8X-1

Mfr.:

Description:
White LEDs Warm White 2700K

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
2700 K
41 cd
71 lm
95
80 deg
350 mA
3.2 V
1 W
3 mm
3 mm
2.23 mm
- 40 C
+ 120 C
2.15 mm
Dome
Water Clear
OSLON SSL 80
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65111A3448
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.