LCW CQ7P.CC-KQKS-5R8T-1

720-LCWCQ7PKQKS5R8T
LCW CQ7P.CC-KQKS-5R8T-1

Mfr.:

Description:
White LEDs Warm White 3000K

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
3000 K
44 cd
76.3 lm
95
80 deg
350 mA
3.2 V
1 W
3 mm
3 mm
2.23 mm
- 40 C
+ 120 C
2.15 mm
Dome
Water Clear
OSLON SSL 80
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65111A3456
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.