LCW G6CP-EAFB-4O9Q-0-140-R18-Z

ams OSRAM
720-LCWG6CPEAFB4O9Q0
LCW G6CP-EAFB-4O9Q-0-140-R18-Z

Mfr.:

Description:
White LEDs White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38.86 ₹38,860.00
₹36.53 ₹73,060.00
₹35.50 ₹1,77,500.00
₹34.29 ₹3,42,900.00
₹33.36 ₹8,34,000.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
SMD/SMT
Reel
AEC-Q102
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: Q65112A9761
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.