LCW MVSG.EC-BXCX-4C8E-1-20-R18

ams OSRAM
720-LCWMVSGECBXCX4C8
LCW MVSG.EC-BXCX-4C8E-1-20-R18

Mfr.:

Description:
White LEDs White MINITOPLED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5,750

Stock:
5,750 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹35.78 ₹357.80
₹25.81 ₹2,581.00
₹21.25 ₹10,625.00
₹19.85 ₹19,850.00
Full Reel (Order in multiples of 3000)
₹17.80 ₹53,400.00
₹16.77 ₹1,00,620.00
₹15.47 ₹1,39,230.00
₹15.10 ₹3,62,400.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
0907 (2319 metric)
Cool White
6500 K
1.8 cd
120 deg
20 mA
3.05 V
2.3 mm
1.9 mm
1.4 mm
- 40 C
+ 110 C
Tinted
Diffused
LCW MVSG.EC
Reel
Cut Tape
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: TOPLED
Type: High Power LEDs
Part # Aliases: Q65111A5625
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.