LERTDUWS2WM-JBKB-1+LBMA-C+4V-T+MB-P

ams OSRAM
720-LERTDUWS2WA2306
LERTDUWS2WM-JBKB-1+LBMA-C+4V-T+MB-P

Mfr.:

Description:
Multi-Colour LEDs RGBW LED OSTAR Stage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹457.51 ₹2,28,755.00
₹453.79 ₹4,53,790.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RGBW LEDs
5.75 mm x 4.68 mm
RGB, White
630 nm, 545 nm, 461 nm
98 lm
120 deg
700 mA
2.2 V, 2.75 V, 3 V
1.5 W, 1.9 W, 2.1 W, 2.1 W
Colorless
Brand: ams OSRAM
Height: 1.1 mm
Length: 5.75 mm
Luminous Intensity: 35.2 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Series: LE RTDUW S2WM
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Low Power LEDs
Width: 4.68 mm
Part # Aliases: Q65113A2306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSTAR® Stage LEDs

ams OSRAM OSTAR® Stage LEDs offer a much flatter profile, made possible by a flat glass cover with an anti-reflective coating. The new flatter profile, only 1.23mm high, allows these LEDs to provide the basis for compact spotlights with an extremely narrow beam and high luminance. The glass cover has been optimized specifically for injecting light into lens systems, enabling a very narrow light beam of ±9º to be produced. This beam is smaller by factor 2 than that of spotlights based on plastic-encapsulated LEDs, and also increases the luminance of the spotlight by factor 2.

OSTAR® Stage LE RTDUW S2WN Compact Light Sources

ams OSRAM OSTAR® Stage LE RTDUW S2WN Compact Light Sources feature 3B corrosion robustness class and 120° (Lambertian emitter) typical radiation. These compact light sources offer thin film / UX:3 chip technology. The LE RTDUW S2WN compact light sources feature a multi-chip SMT technology with a glass window on top package. These compact light sources enable the highest flexibility for efficient optics and physical design and help designers to save size and space. The LE RTDUW S2WN compact light sources are ideal for the spotlight, wash light, and other creative lighting arrangements. These compact light sources feature a flat profile, high luminance, and high current density capability. The LE RTDUW S2WN compact light sources operate at -40°C to 85°C temperature range and 200mA reverse current. These compact light sources are ideally used in entertainment, architecture lighting, utility vehicle, off-road vehicle, and portable light.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.