LG R971

Not Assigned
LG R971

Mfr.:

Description:
Single Colour LEDs Chipled

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Green LEDs
SMD/SMT
0805 (2012 metric)
570 nm
Green
20 mA
2.2 V
Colorless
Rectangular
Diffused
CHIPLED 0805
Reel
Brand: ams OSRAM
Height: 0.9 mm
Length: 2.1 mm
Luminous Intensity: 26 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 16000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 1.35 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99