LR T66F-ABBA-1-1

ams OSRAM
720-LRT66FABBAA0934
LR T66F-ABBA-1-1

Mfr.:

Description:
Single Colour LEDs Red TOPLED TF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,712
Expected 04-06-2026
8,000
Expected 18-09-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹47.52 ₹47.52
₹32.71 ₹327.10
₹23.48 ₹2,348.00
₹19.29 ₹9,645.00
₹17.98 ₹17,980.00
Full Reel (Order in multiples of 2000)
₹16.49 ₹32,980.00
₹15.10 ₹60,400.00
₹13.51 ₹1,35,100.00
₹13.32 ₹3,19,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
SMD/SMT
TOPLED
625 nm
Red
20 mA
1.95 V
Colorless
2.4 mm
Dome
Non-Diffused
LR T66F
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 3.5 mm
Length: 3.2 mm
Luminous Intensity: 1.4 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 55 deg
Width: 2.8 mm
Part # Aliases: Q65112A0934
Unit Weight: 366.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TOPLED® Black LEDs

ams OSRAM TOPLED® Black LEDs are low-power LEDs mounted in a black standard package. The black package offers significantly higher contrast with lower reflectivity than comparable white-package devices but with outstanding intensity. This makes the TOPLED Black ideal in display applications where contrast is key, especially in high ambient light conditions.