LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB

ams OSRAM
720-R48P9Q7R7S5NP68B
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB

Mfr.:

Description:
Multi-Colour LEDs Multi CHIPLED RGB 623nm 530nm 471nm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹21.99 ₹219.90
₹15.56 ₹1,556.00
₹12.67 ₹6,335.00
₹10.90 ₹10,900.00
₹9.97 ₹49,850.00
₹8.67 ₹86,700.00
₹8.20 ₹1,96,800.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RGB LEDs
SMD/SMT
RGB
623 nm
Colorless
Brand: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Series: MULTILED
Factory Pack Quantity: 24000
Subcategory: LEDs
Type: Multi-Color LEDs
Part # Aliases: Q65112A3521
Unit Weight: 1.380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.