LS Y876-P2S1-1-0-20-R18-Z

ams OSRAM
720-LSY876P2S11020Z
LS Y876-P2S1-1-0-20-R18-Z

Mfr.:

Description:
Single Colour LEDs Super Red, 633nm 224mcd, 20mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.89 ₹28.89
₹19.57 ₹195.70
₹13.88 ₹1,388.00
₹11.18 ₹5,590.00
₹10.34 ₹10,340.00
₹8.95 ₹26,850.00
₹8.39 ₹50,340.00
₹7.55 ₹67,950.00
₹7.36 ₹1,76,640.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
Side Looker
633 nm
Red
1.7 mm x 0.7 mm
Rectangular
Water Clear
Micro SIDELED 3010
Reel
AEC-Q100
Brand: ams OSRAM
Height: 1.2 mm
Length: 2.3 mm
Luminous Intensity: 224 mcd
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.3 mm
Part # Aliases: Q65110A2412
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.