LSG T676-P7R-1-0+N7Q-24-0-20-R18-ZB

ams OSRAM
720-R10N7Q24020R18ZB
LSG T676-P7R-1-0+N7Q-24-0-20-R18-ZB

Mfr.:

Description:
Multi-Colour LEDs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,940

Stock:
7,940 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.82 ₹45.82
₹28.39 ₹283.90
₹18.78 ₹1,878.00
₹15.36 ₹7,680.00
₹14.19 ₹14,190.00
Full Reel (Order in multiples of 2000)
₹13.21 ₹26,420.00
₹12.40 ₹49,600.00
₹11.41 ₹1,14,100.00
₹10.96 ₹2,63,040.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
SMD/SMT
20 mA
2 V, 2.1 V
Colorless
Brand: ams OSRAM
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: LSG T676
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Multi-Color LEDs
Part # Aliases: Q65113A1229
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.