LUW HWQP

Not Assigned
LUW HWQP

Mfr.:

Description:
White LEDs

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
White LEDs
SMD/SMT
3737
White
120 deg
1 A
3.05 V
3.75 mm
3.75 mm
0.5 mm
- 40 C
+ 125 C
OSLON Black Flat
Brand: ams OSRAM
Product Type: White LEDs
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000