LY Y876-R2T1-26-Z

ams OSRAM
720-LYY876R2T126Z
LY Y876-R2T1-26-Z

Mfr.:

Description:
Single Colour LEDs Yellow 587nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10,899

Stock:
10,899 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹22.55 ₹225.50
₹15.93 ₹1,593.00
₹13.05 ₹6,525.00
₹11.93 ₹11,930.00
Full Reel (Order in multiples of 3000)
₹10.72 ₹32,160.00
₹10.25 ₹61,500.00
₹9.32 ₹83,880.00
₹8.95 ₹2,14,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Yellow LEDs
SMD/SMT
Side Looker
587 nm
Yellow
30 mA
2.4 V
80 mW
Colorless
1.7 mm x 0.7 mm
Rectangular
Water Clear
Micro SIDELED 3010
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: ams OSRAM
Height: 1.2 mm
Length: 2.3 mm
Luminous Intensity: 355 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: Micro SIDELED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.3 mm
Part # Aliases: Q65110A2414 LY Y876-R2T1-26-0-20-R18-Z LY Y876-R2T1-26-Z Q65110A2414
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.