LZ4-00RW08-R755

ams OSRAM
897-LZ400RW08R755
LZ4-00RW08-R755

Mfr.:

Description:
Multi-Colour LEDs IR 940nm White 5500K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,054.80 ₹2,63,700.00
₹1,030.57 ₹5,15,285.00
₹1,023.12 ₹10,23,120.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bi-Color LEDs
7 mm x 7 mm
Infrared, White
800 nm
480 lm
95 deg
700 mA
5.6 V, 6.9 V
1.7 W, 2 W, 2.1 W, 2.4 W
Colorless
Brand: ams OSRAM
Height: 3.75 mm
Length: 7 mm
Maximum Operating Temperature: + 145 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Multi-Color LEDs
Series: LZ4-00RW08
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Type: High Power LEDs
Width: 7 mm
Part # Aliases: Q65113A0525
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.