MIRA016-3QM2WB FT SE

ams OSRAM
985-MIRA163QM2WBFTSE
MIRA016-3QM2WB FT SE

Mfr.:

Description:
Image Sensors MIRA016 COMPACT NEAR IR SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,995

Stock:
1,995 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹912.23 ₹912.23
₹769.67 ₹3,848.35
₹714.69 ₹7,146.90
₹649.46 ₹16,236.50
₹602.87 ₹30,143.50
₹560.94 ₹56,094.00
₹493.85 ₹2,46,925.00
₹478.95 ₹4,78,950.00
Full Reel (Order in multiples of 2000)
₹463.10 ₹9,26,200.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
RoHS:  
Global Shutter Image Sensor
400 H x 400 V
Monochrome
360 fps
2.79 um x 2.79 um
1.79 mm x 1.79 mm
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Optical Format: 1/11.6 in
Product Type: Image Sensors
Series: Mira016
Factory Pack Quantity: 2000
Subcategory: Sensors
Tradename: MIRA
Part # Aliases: MIRA016-3QM2WB WLP LF T&RDP Q65113A7962
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mira016 CMOS Image Sensors

ams OSRAM Mira016 CMOS Image Sensors are compact 0.16MP Near IR enhanced global shutter image sensors developed for 2D and 3D consumer and industrial machine vision applications. The Mira016 sensors have a tiny 2.79µm pixel size with high sensitivity utilizing BSI technology. The sensors feature a MIPI CSI-2 interface to enable easy interfacing with numerous processors and FPGAs. The ams OSRAM Mira016 CMOS Image Sensors are ideal for 2D and 3D applications, including eye tracking in ARVR, by implementing a small 1.8mm x 1.8mm size, configurability, and high sensitivity both in visual and NIR wavelengths. Additionally, low active power and high sensitivity in NIR increase measurement range and overall system power consumption for battery-powered consumer and industrial applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.