Mira050 mini sensor board RGB

ams OSRAM
985-NISENSORBOARDRGB
Mira050 mini sensor board RGB

Mfr.:

Description:
Optical Sensor Development Tools

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,438.56 ₹7,438.56

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
RGB Mini Sensor
Mira050
Brand: ams OSRAM
For Use With: Raspberry Pi Evaluation Kit
Moisture Sensitive: Yes
Product Type: Optical Sensor Development Tools
Series: Mira050
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MIRA
Part # Aliases: Q65113A8230
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Mira Optical Sensor Evaluation Kits

ams OSRAM Mira Optical Sensor Evaluation Kits offer a Raspberry Pi 4B platform that evaluates the Mira220 and Mira050 image sensors. Mira220 and Mira050 are near-IR enhanced global shutter image sensors for 2D and 3D consumer/industrial machine vision applications. High sensitivity in NIR enables increased measurement range and optimizes overall system power consumption, which is key for battery-powered consumer and industrial applications.