SFH 2200

ams OSRAM
720-SFH2200
SFH 2200

Mfr.:

Description:
Photodiodes PIN Photodiode SMT Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,512

Stock:
4,512 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹115.54 ₹115.54
₹81.16 ₹811.60
₹60.47 ₹6,047.00
₹51.25 ₹25,625.00
Full Reel (Order in multiples of 1500)
₹46.59 ₹69,885.00
₹41.84 ₹1,25,520.00
₹40.16 ₹3,61,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PIN Photodiodes
SMD-2
SMD/SMT
940 nm
1 nA
20 V
0.04 us
0.04 us
60 deg
- 40 C
+ 85 C
SFH 2200
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 0.026 pW/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 150 mW
Photocurrent: 8 uA
Product Type: Photodiodes
Responsivity: 0.7 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Tradename: TOPLED
Part # Aliases: Q65112A0250
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541491050
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Silicon 22xx PIN Photodiodes

ams OSRAM 22xx Silicon PIN Photodiodes offer optimum spectral sensitivity in a compact TOPLED D5140 package. These large-format photodiodes detect brightness in the same way as the human eye. Designed for a wide range of applications, these devices can be used when systems and equipment need to adjust to ambient light conditions as perceived by the human eye.