SFH 2703

ams OSRAM
720-SFH2703
SFH 2703

Mfr.:

Description:
Photodiodes Silicon PIN Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15,813

Stock:
15,813 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹135.11 ₹135.11
₹90.11 ₹901.10
₹70.91 ₹7,091.00
₹60.57 ₹30,285.00
₹57.12 ₹57,120.00
Full Reel (Order in multiples of 3000)
₹50.69 ₹1,52,070.00
₹48.73 ₹2,92,380.00
₹46.78 ₹4,21,020.00
₹41.93 ₹10,06,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PIN Photodiodes
3.2 mm x 2 mm
PCB Mount
940 nm
100 pA
16 V
3.6 us
3.5 us
65 deg
- 40 C
+ 85 C
SFH 2703
Brand: ams OSRAM
If - Forward Current: 10 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Tradename: CHIPLED
Part # Aliases: Q65112A8147
Unit Weight: 340.595 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFH27x3 PIN Photodiodes

ams OSRAM SFH27x3 PIN Photodiodes feature small outline dimensions and are suitable for reflow soldering. These photodiodes come in a clear epoxy package. ams OSRAM SFH27x3 PIN Photodiodes operate in a -40°C to +85°C temperature range and 16V reverse voltage. The series is suitable for health monitoring applications such as heart rate monitoring and pulse oximetry.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.