SFH 2704H

ams OSRAM
720-SFH2704H
SFH 2704H

Mfr.:

Description:
Photodiodes HARSH FINISH PHOTODIODES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,355

Stock:
2,355 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.04 ₹95.04
₹63.08 ₹630.80
₹48.92 ₹4,892.00
₹39.97 ₹19,985.00
₹38.67 ₹38,670.00
Full Reel (Order in multiples of 3000)
₹28.14 ₹84,420.00
₹28.05 ₹2,52,450.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PIN Photodiodes
PCB Mount
900 nm
0.1 nA
6 V
47 ns
67 ns
65 deg
- 40 C
+ 85 C
SFH270x H
Brand: ams OSRAM
If - Forward Current: 10 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 0.017 pW/Hz
Packaging: Reel
Packaging: Cut Tape
Photocurrent: 1.22 uA
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65115A2235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SFH 270xH Broadband Harsh Finish Photodiodes

ams OSRAM SFH 270xH Broadband Harsh Finish Photodiodes are high-performance silicon PIN photodiodes engineered with a durable surface finish that resists scratches and assembly-related wear. Designed for environments where surface integrity is critical, these ams OSRAM devices deliver exceptional sensitivity while maintaining superior resilience compared to standard photodiodes. The SFH 270xH series ensures seamless integration by matching the x, y, and z dimensions of conventional photodiodes, making them an ideal drop-in replacement for applications demanding both reliability and robustness.