SFH 2707H

ams OSRAM
720-SFH2707H
SFH 2707H

Mfr.:

Description:
Photodiodes Boosted Ip Across WL, No Package Change

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,072

Stock:
2,072 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.88 ₹177.88
₹126.67 ₹1,266.70
₹96.13 ₹9,613.00
₹83.01 ₹41,505.00
₹78.61 ₹78,610.00
Full Reel (Order in multiples of 3000)
₹74.93 ₹2,24,790.00
₹71.78 ₹4,30,680.00
₹67.74 ₹6,09,660.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
940 nm
0.6 nA
16 V
65 deg
- 40 C
+ 85 C
SFH 2707
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
If - Forward Current: 10 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Photocurrent: 1.7 uA, 2.1 uA, 2.7 uA
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Tradename: Chip LED
Part # Aliases: Q65115A1835
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Chip LED™ SFH 2707 Broadband Photodiodes

ams OSRAM Chip LED™ SFH 2707 High-Performance Broadband Photodiodes are optimized for applications from 400nm to 1100nm. These devices feature an improved active area-to-package ratio, delivering up to 24% higher photocurrent across all wavelengths while maintaining the same mechanical and electrical footprint as previous generations. The ams OSRAM Chip LED SFH 2707 best-in-class sensitivity combines reliability, compact dimensions, and superior optical performance to enable vital sign monitoring. This device is perfect for vital sign monitoring, consumer electronics, industrial/security systems, and more.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.