SFH 320-4

ams OSRAM
720-SFH320-4
SFH 320-4

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6,527

Stock:
6,527 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹65.23 ₹65.23
₹44.91 ₹449.10
₹32.33 ₹3,233.00
₹25.53 ₹12,765.00
₹23.85 ₹23,850.00
Full Reel (Order in multiples of 2000)
₹22.64 ₹45,280.00
₹18.45 ₹73,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Phototransistors
PLCC-2
SMD/SMT
980 nm
15 mA
35 V
35 V
150 mV
50 nA
8 us
8 us
165 mW
- 40 C
+ 100 C
SFH 320
Brand: ams OSRAM
Light Current: 80 uA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Tradename: TOPLED
Type: Silicon NPN Phototransistor
Wavelength: 980 nm
Part # Aliases: Q65110A2510 SFH 320-4 Q65110A2510
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFH 320 Silicon NPN Phototransistor

ams OSRAM SFH 320 Silicon NPN Phototransistor is available in a PLCC-2 TOPLED package. This surface mount phototransistor offers high linearity and 980nm peak wavelength. The SFH 320 phototransistor is suitable for all soldering methods and operates at -40°C to 100°C temperature range. This phototransistor features 165mW Power Dissipation (Pd), 15mA maximum on-state collector current, and clear lens color. Applications include miniature photo interrupters, drive and control circuits, and industrial electronics.  

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.