SFH 3410-1/2-Z

ams OSRAM
720-SFH3410-1/2-Z
SFH 3410-1/2-Z

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,909

Stock:
3,909 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹125.78 ₹125.78
₹88.67 ₹886.70
₹66.48 ₹6,648.00
₹56.69 ₹28,345.00
₹53.45 ₹53,450.00
Full Reel (Order in multiples of 2000)
₹46.63 ₹93,260.00
₹43.03 ₹1,72,120.00
₹41.69 ₹4,16,900.00
₹41.24 ₹9,89,760.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
SMT
570 nm
20 mA
5.5 V
50 nA
- 40 C
+ 100 C
SFH 3410
AEC-Q100
Brand: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Tradename: Smart DIL
Type: Ambient Light Photo Sensor with Phototransistor Output
Part # Aliases: Q65110A2653
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541497080
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.